
UMA9NTR | |
|---|---|
DigiKey Part Number | UMA9NTR-ND - Tape & Reel (TR) UMA9NCT-ND - Cut Tape (CT) UMA9NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMA9NTR |
Description | TRANS PREBIAS 2PNP 50V UMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
EDA/CAD Models | UMA9NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 20 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.64000 | kr.2.64 |
| 10 | kr.1.62000 | kr.16.20 |
| 100 | kr.1.01980 | kr.101.98 |
| 500 | kr.0.76002 | kr.380.01 |
| 1.000 | kr.0.67599 | kr.675.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.56901 | kr.1,707.03 |
| 6.000 | kr.0.51504 | kr.3,090.24 |
| 9.000 | kr.0.48754 | kr.4,387.86 |
| 15.000 | kr.0.45660 | kr.6,849.00 |
| 21.000 | kr.0.43828 | kr.9,203.88 |
| 30.000 | kr.0.42047 | kr.12,614.10 |
| 75.000 | kr.0.38137 | kr.28,602.75 |
| 150.000 | kr.0.36973 | kr.55,459.50 |
| Unit Price without VAT: | kr.2.64000 |
|---|---|
| Unit Price with VAT: | kr.3.30000 |

