Direct

UMC3NTR | |
|---|---|
DigiKey Part Number | UMC3NTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UMC3NTR |
Description | TRANS PREBIAS 1NPN 1PNP 50V UMT5 |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 1 NPN, 1 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Not For New Designs | |
Transistor Type | 1 NPN, 1 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 10kOhms | |
Resistor - Emitter Base (R2) | 10kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 30 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA (ICBO) | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.50898 | kr.1,526.94 |
| 6.000 | kr.0.45981 | kr.2,758.86 |
| 9.000 | kr.0.43474 | kr.3,912.66 |
| 15.000 | kr.0.40655 | kr.6,098.25 |
| 21.000 | kr.0.38985 | kr.8,186.85 |
| 30.000 | kr.0.37362 | kr.11,208.60 |
| 75.000 | kr.0.33798 | kr.25,348.50 |
| 150.000 | kr.0.32150 | kr.48,225.00 |
| Unit Price without VAT: | kr.0.50898 |
|---|---|
| Unit Price with VAT: | kr.0.63623 |


