
UM6J1NTN | |
|---|---|
DigiKey Part Number | UM6J1NTNTR-ND - Tape & Reel (TR) UM6J1NTNCT-ND - Cut Tape (CT) UM6J1NTNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UM6J1NTN |
Description | MOSFET 2P-CH 30V 0.2A UMT6 |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Mosfet Array 30V 200mA 150mW Surface Mount UMT6 |
Datasheet | Datasheet |
EDA/CAD Models | UM6J1NTN Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | MOSFET (Metal Oxide) | |
Configuration | 2 P-Channel (Dual) | |
FET Feature | Logic Level Gate | |
Drain to Source Voltage (Vdss) | 30V | |
Current - Continuous Drain (Id) @ 25°C | 200mA | |
Rds On (Max) @ Id, Vgs | 1.4Ohm @ 200mA, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | - | |
Input Capacitance (Ciss) (Max) @ Vds | 30pF @ 10V | |
Power - Max | 150mW | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 6-TSSOP, SC-88, SOT-363 | |
Supplier Device Package | UMT6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.67000 | kr.4.67 |
| 10 | kr.2.88600 | kr.28.86 |
| 100 | kr.1.85860 | kr.185.86 |
| 500 | kr.1.41414 | kr.707.07 |
| 1.000 | kr.1.27078 | kr.1,270.78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.1.08855 | kr.3,265.65 |
| 6.000 | kr.0.99675 | kr.5,980.50 |
| 9.000 | kr.0.90330 | kr.8,129.70 |
| 15.000 | kr.0.88265 | kr.13,239.75 |
| 21.000 | kr.0.86626 | kr.18,191.46 |
| 30.000 | kr.0.83601 | kr.25,080.30 |
| 75.000 | kr.0.82400 | kr.61,800.00 |
| Unit Price without VAT: | kr.4.67000 |
|---|---|
| Unit Price with VAT: | kr.5.83750 |

