Zener Diode 8.87 V 500 mW ±2.66% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVTE-179.1B

DigiKey Part Number
846-UFZVTE-179.1BTR-ND - Tape & Reel (TR)
846-UFZVTE-179.1BCT-ND - Cut Tape (CT)
846-UFZVTE-179.1BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVTE-179.1B
Description
DIODE ZENER 8.87V 500MW UMD2
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Zener Diode 8.87 V 500 mW ±2.66% Surface Mount UMD2
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.66%
Power - Max
500 mW
Impedance (Max) (Zzt)
8 Ohms
Current - Reverse Leakage @ Vr
500 nA @ 6 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.820
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.55000kr.1.55
10kr.1.03800kr.10.38
100kr.0.49020kr.49.02
500kr.0.48698kr.243.49
1.000kr.0.48375kr.483.75
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.30960kr.928.80
6.000kr.0.28736kr.1,724.16
9.000kr.0.26793kr.2,411.37
Manufacturers Standard Package
Unit Price without VAT:kr.1.55000
Unit Price with VAT:kr.1.93750