
UFZVTE-174.7B | |
|---|---|
DigiKey Part Number | 846-UFZVTE-174.7BTR-ND - Tape & Reel (TR) 846-UFZVTE-174.7BCT-ND - Cut Tape (CT) 846-UFZVTE-174.7BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVTE-174.7B |
Description | DIODE ZENER 4.7V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 4.7 V 500 mW ±2.78% Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 25 Ohms |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 1 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±2.78% | Supplier Device Package UMD2 |
Power - Max 500 mW |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.22000 | kr.2.22 |
| 10 | kr.1.35700 | kr.13.57 |
| 100 | kr.0.84960 | kr.84.96 |
| 500 | kr.0.62816 | kr.314.08 |
| 1.000 | kr.0.55653 | kr.556.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.43082 | kr.1,292.46 |
| 6.000 | kr.0.38818 | kr.2,329.08 |
| 9.000 | kr.0.36642 | kr.3,297.78 |
| 15.000 | kr.0.34197 | kr.5,129.55 |
| 21.000 | kr.0.32748 | kr.6,877.08 |
| 30.000 | kr.0.32220 | kr.9,666.00 |
| Unit Price without VAT: | kr.2.22000 |
|---|---|
| Unit Price with VAT: | kr.2.77500 |

