
UFZVFHTE-176.8B | |
|---|---|
DigiKey Part Number | UFZVFHTE-176.8BTR-ND - Tape & Reel (TR) UFZVFHTE-176.8BCT-ND - Cut Tape (CT) UFZVFHTE-176.8BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UFZVFHTE-176.8B |
Description | DIODE ZENER 6.8V 500MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 6.8 V 500 mW ±2.5% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UFZVFHTE-176.8B Models |
Category | Current - Reverse Leakage @ Vr 2 µA @ 3.5 V |
Mfr | Operating Temperature 150°C (TJ) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±2.5% | Package / Case |
Power - Max 500 mW | Supplier Device Package UMD2 |
Impedance (Max) (Zzt) 8 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.71000 | kr.1.71 |
| 10 | kr.1.04600 | kr.10.46 |
| 100 | kr.0.65180 | kr.65.18 |
| 500 | kr.0.47816 | kr.239.08 |
| 1.000 | kr.0.42199 | kr.421.99 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35031 | kr.1,050.93 |
| 6.000 | kr.0.31411 | kr.1,884.66 |
| 9.000 | kr.0.29563 | kr.2,660.67 |
| 15.000 | kr.0.27486 | kr.4,122.90 |
| 21.000 | kr.0.26255 | kr.5,513.55 |
| 30.000 | kr.0.25058 | kr.7,517.40 |
| Unit Price without VAT: | kr.1.71000 |
|---|---|
| Unit Price with VAT: | kr.2.13750 |

