Zener Diode 16 V 500 mW ±2.66% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UFZVFHTE-1716B

DigiKey Part Number
UFZVFHTE-1716BTR-ND - Tape & Reel (TR)
UFZVFHTE-1716BCT-ND - Cut Tape (CT)
UFZVFHTE-1716BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UFZVFHTE-1716B
Description
DIODE ZENER 16V 500MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 16 V 500 mW ±2.66% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UFZVFHTE-1716B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
200 nA @ 12 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±2.66%
Package / Case
Power - Max
500 mW
Supplier Device Package
UMD2
Impedance (Max) (Zzt)
18 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3.000
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.71000kr.1.71
10kr.1.04600kr.10.46
100kr.0.65180kr.65.18
500kr.0.47816kr.239.08
1.000kr.0.42199kr.421.99
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35031kr.1,050.93
6.000kr.0.31411kr.1,884.66
9.000kr.0.29563kr.2,660.67
15.000kr.0.27486kr.4,122.90
21.000kr.0.26255kr.5,513.55
30.000kr.0.25058kr.7,517.40
Manufacturers Standard Package
Unit Price without VAT:kr.1.71000
Unit Price with VAT:kr.2.13750