
UDZVTE-1747 | |
|---|---|
DigiKey Part Number | 846-UDZVTE-1747TR-ND - Tape & Reel (TR) 846-UDZVTE-1747CT-ND - Cut Tape (CT) 846-UDZVTE-1747DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1747 |
Description | DIODE ZENER 47V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 47 V 200 mW ±5.32% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±5.32% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 600 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 36 V | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.98300 | kr.9.83 |
| 100 | kr.0.60990 | kr.60.99 |
| 500 | kr.0.44658 | kr.223.29 |
| 1.000 | kr.0.39371 | kr.393.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32630 | kr.978.90 |
| 6.000 | kr.0.29222 | kr.1,753.32 |
| 9.000 | kr.0.27484 | kr.2,473.56 |
| 15.000 | kr.0.25529 | kr.3,829.35 |
| 21.000 | kr.0.24370 | kr.5,117.70 |
| 30.000 | kr.0.23243 | kr.6,972.90 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

