
UDZVTE-1743 | |
|---|---|
DigiKey Part Number | 846-UDZVTE-1743TR-ND - Tape & Reel (TR) 846-UDZVTE-1743CT-ND - Cut Tape (CT) 846-UDZVTE-1743DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1743 |
Description | DIODE ZENER 43V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 43 V 200 mW ±5.81% Surface Mount UMD2 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 550 Ohms |
Mfr | Current - Reverse Leakage @ Vr 100 nA @ 33 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature 150°C (TJ) |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.81% | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.98300 | kr.9.83 |
| 100 | kr.0.60990 | kr.60.99 |
| 500 | kr.0.44658 | kr.223.29 |
| 1.000 | kr.0.39371 | kr.393.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32630 | kr.978.90 |
| 6.000 | kr.0.29222 | kr.1,753.32 |
| 9.000 | kr.0.27484 | kr.2,473.56 |
| 15.000 | kr.0.25529 | kr.3,829.35 |
| 21.000 | kr.0.24370 | kr.5,117.70 |
| 30.000 | kr.0.23243 | kr.6,972.90 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

