
UDZVTE-1736B | |
|---|---|
DigiKey Part Number | UDZVTE-1736BTR-ND - Tape & Reel (TR) UDZVTE-1736BCT-ND - Cut Tape (CT) UDZVTE-1736BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVTE-1736B |
Description | DIODE ZENER 36V 200MW UMD2 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 36 V 200 mW Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVTE-1736B Models |
Category | Current - Reverse Leakage @ Vr 100 nA @ 27 V |
Mfr | Operating Temperature -55°C ~ 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package UMD2 |
Power - Max 200 mW | Base Product Number |
Impedance (Max) (Zzt) 300 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZT52-B36S_R1_00001 | Panjit International Inc. | 4.880 | 3757-BZT52-B36S_R1_00001CT-ND | kr.0.82000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.52000 | kr.1.52 |
| 10 | kr.0.95100 | kr.9.51 |
| 100 | kr.0.58840 | kr.58.84 |
| 500 | kr.0.43062 | kr.215.31 |
| 1.000 | kr.0.37939 | kr.379.39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31413 | kr.942.39 |
| 6.000 | kr.0.28115 | kr.1,686.90 |
| 9.000 | kr.0.26432 | kr.2,378.88 |
| 15.000 | kr.0.24540 | kr.3,681.00 |
| 21.000 | kr.0.23418 | kr.4,917.78 |
| 30.000 | kr.0.22327 | kr.6,698.10 |
| Unit Price without VAT: | kr.1.52000 |
|---|---|
| Unit Price with VAT: | kr.1.90000 |



