Zener Diode 2.4 V 200 mW Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVTE-172.4B

DigiKey Part Number
UDZVTE-172.4BTR-ND - Tape & Reel (TR)
UDZVTE-172.4BCT-ND - Cut Tape (CT)
UDZVTE-172.4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVTE-172.4B
Description
DIODE ZENER 2.4V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVTE-172.4B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
-
Power - Max
200 mW
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.013
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.52000kr.1.52
10kr.0.95100kr.9.51
100kr.0.58840kr.58.84
500kr.0.43062kr.215.31
1.000kr.0.37939kr.379.39
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.31413kr.942.39
6.000kr.0.28115kr.1,686.90
9.000kr.0.26432kr.2,378.88
15.000kr.0.24540kr.3,681.00
21.000kr.0.23418kr.4,917.78
30.000kr.0.22327kr.6,698.10
Manufacturers Standard Package
Unit Price without VAT:kr.1.52000
Unit Price with VAT:kr.1.90000