
UDZVFHTE-178.2B | |
|---|---|
DigiKey Part Number | UDZVFHTE-178.2BTR-ND - Tape & Reel (TR) UDZVFHTE-178.2BCT-ND - Cut Tape (CT) UDZVFHTE-178.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-178.2B |
Description | DIODE ZENER 8.2V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 8.2 V 200 mW ±2.07% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-178.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.07% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 5 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.54000 | kr.1.54 |
| 10 | kr.0.97100 | kr.9.71 |
| 100 | kr.0.66940 | kr.66.94 |
| 500 | kr.0.49254 | kr.246.27 |
| 1.000 | kr.0.43518 | kr.435.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.25977 | kr.779.31 |
| 6.000 | kr.0.24434 | kr.1,466.04 |
| 9.000 | kr.0.23372 | kr.2,103.48 |
| 15.000 | kr.0.21718 | kr.3,257.70 |
| 21.000 | kr.0.20898 | kr.4,388.58 |
| Unit Price without VAT: | kr.1.54000 |
|---|---|
| Unit Price with VAT: | kr.1.92500 |

