
UDZVFHTE-177.5B | |
|---|---|
DigiKey Part Number | UDZVFHTE-177.5BTR-ND - Tape & Reel (TR) UDZVFHTE-177.5BCT-ND - Cut Tape (CT) UDZVFHTE-177.5BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-177.5B |
Description | DIODE ZENER 7.5V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 7.5 V 200 mW ±2.13% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-177.5B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.13% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 500 nA @ 4 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.18300 | kr.11.83 |
| 100 | kr.0.73750 | kr.73.75 |
| 500 | kr.0.54320 | kr.271.60 |
| 1.000 | kr.0.48006 | kr.480.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.39817 | kr.1,194.51 |
| 6.000 | kr.0.35770 | kr.2,146.20 |
| 9.000 | kr.0.33706 | kr.3,033.54 |
| 15.000 | kr.0.31385 | kr.4,707.75 |
| 21.000 | kr.0.30010 | kr.6,302.10 |
| 30.000 | kr.0.28672 | kr.8,601.60 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

