Zener Diode 6.2 V 200 mW ±2.18% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVFHTE-176.2B

DigiKey Part Number
UDZVFHTE-176.2BTR-ND - Tape & Reel (TR)
UDZVFHTE-176.2BCT-ND - Cut Tape (CT)
UDZVFHTE-176.2BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-176.2B
Description
DIODE ZENER 6.2V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 6.2 V 200 mW ±2.18% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-176.2B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±2.18%
Power - Max
200 mW
Impedance (Max) (Zzt)
60 Ohms
Current - Reverse Leakage @ Vr
1 µA @ 3 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.140
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.67000kr.1.67
10kr.1.04800kr.10.48
100kr.0.68090kr.68.09
500kr.0.50102kr.250.51
1.000kr.0.44283kr.442.83
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.43287kr.1,298.61
6.000kr.0.28935kr.1,736.10
9.000kr.0.27246kr.2,452.14
15.000kr.0.26415kr.3,962.25
21.000kr.0.26320kr.5,527.20
30.000kr.0.25561kr.7,668.30
75.000kr.0.23830kr.17,872.50
150.000kr.0.23638kr.35,457.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.67000
Unit Price with VAT:kr.2.08750