
UDZVFHTE-1739B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1739BTR-ND - Tape & Reel (TR) UDZVFHTE-1739BCT-ND - Cut Tape (CT) UDZVFHTE-1739BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1739B |
Description | DIODE ZENER 39V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 39 V 200 mW ±2.51% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1739B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.51% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 300 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 30 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.61000 | kr.1.61 |
| 10 | kr.1.00300 | kr.10.03 |
| 100 | kr.0.66940 | kr.66.94 |
| 500 | kr.0.49254 | kr.246.27 |
| 1.000 | kr.0.43518 | kr.435.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.40740 | kr.1,222.20 |
| 6.000 | kr.0.37262 | kr.2,235.72 |
| 9.000 | kr.0.26573 | kr.2,391.57 |
| 15.000 | kr.0.25745 | kr.3,861.75 |
| 21.000 | kr.0.25182 | kr.5,288.22 |
| 30.000 | kr.0.24038 | kr.7,211.40 |
| 75.000 | kr.0.22896 | kr.17,172.00 |
| Unit Price without VAT: | kr.1.61000 |
|---|---|
| Unit Price with VAT: | kr.2.01250 |

