Zener Diode 3.6 V 200 mW ±3.4% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVFHTE-173.6B

DigiKey Part Number
UDZVFHTE-173.6BTR-ND - Tape & Reel (TR)
UDZVFHTE-173.6BCT-ND - Cut Tape (CT)
UDZVFHTE-173.6BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-173.6B
Description
DIODE ZENER 3.6V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 3.6 V 200 mW ±3.4% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-173.6B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±3.4%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3.074
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.17300kr.11.73
100kr.0.73100kr.73.10
500kr.0.53840kr.269.20
1.000kr.0.47594kr.475.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.39629kr.1,188.87
6.000kr.0.35608kr.2,136.48
9.000kr.0.33556kr.3,020.04
15.000kr.0.31250kr.4,687.50
21.000kr.0.29883kr.6,275.43
30.000kr.0.28554kr.8,566.20
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500