
UDZVFHTE-173.0B | |
|---|---|
DigiKey Part Number | UDZVFHTE-173.0BTR-ND - Tape & Reel (TR) UDZVFHTE-173.0BCT-ND - Cut Tape (CT) UDZVFHTE-173.0BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-173.0B |
Description | DIODE ZENER 3V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 3 V 200 mW ±3.5% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-173.0B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3.5% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 50 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.06000 | kr.2.06 |
| 10 | kr.1.25400 | kr.12.54 |
| 100 | kr.0.78320 | kr.78.32 |
| 500 | kr.0.57768 | kr.288.84 |
| 1.000 | kr.0.51106 | kr.511.06 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.42614 | kr.1,278.42 |
| 6.000 | kr.0.38329 | kr.2,299.74 |
| 9.000 | kr.0.36143 | kr.3,252.87 |
| 15.000 | kr.0.33684 | kr.5,052.60 |
| 21.000 | kr.0.32228 | kr.6,767.88 |
| 30.000 | kr.0.30812 | kr.9,243.60 |
| Unit Price without VAT: | kr.2.06000 |
|---|---|
| Unit Price with VAT: | kr.2.57500 |


