Zener Diode 2.7 V 200 mW ±4.07% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVFHTE-172.7B

DigiKey Part Number
UDZVFHTE-172.7BTR-ND - Tape & Reel (TR)
UDZVFHTE-172.7BCT-ND - Cut Tape (CT)
UDZVFHTE-172.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-172.7B
Description
DIODE ZENER 2.7V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±4.07% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-172.7B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Mfr
Operating Temperature
150°C (TJ)
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q101
Voltage - Zener (Nom) (Vz)
Mounting Type
Surface Mount
Tolerance
±4.07%
Package / Case
Power - Max
200 mW
Supplier Device Package
UMD2
Impedance (Max) (Zzt)
110 Ohms
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 6.691
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.78000kr.1.78
10kr.1.09000kr.10.90
100kr.0.68030kr.68.03
500kr.0.49984kr.249.92
1.000kr.0.44133kr.441.33
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.36677kr.1,100.31
6.000kr.0.32912kr.1,974.72
9.000kr.0.30991kr.2,789.19
15.000kr.0.28831kr.4,324.65
21.000kr.0.27551kr.5,785.71
30.000kr.0.26306kr.7,891.80
Manufacturers Standard Package
Unit Price without VAT:kr.1.78000
Unit Price with VAT:kr.2.22500