Zener Diode 2.4 V 200 mW ±4.17% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVFHTE-172.4B

DigiKey Part Number
UDZVFHTE-172.4BTR-ND - Tape & Reel (TR)
UDZVFHTE-172.4BCT-ND - Cut Tape (CT)
UDZVFHTE-172.4BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-172.4B
Description
DIODE ZENER 2.4V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2.4 V 200 mW ±4.17% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-172.4B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4.17%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 1 V
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 453
Check for Additional Incoming Stock
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.25977kr.779.31
6.000kr.0.24434kr.1,466.04
9.000kr.0.24070kr.2,166.30
15.000kr.0.23982kr.3,597.30
21.000kr.0.23562kr.4,948.02
Manufacturers Standard Package
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.80000kr.1.80
10kr.1.08000kr.10.80
100kr.0.67320kr.67.32
500kr.0.49446kr.247.23
1.000kr.0.43647kr.436.47
Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
10kr.1.00300kr.10.03
100kr.0.62370kr.62.37
500kr.0.49318kr.246.59
1.000kr.0.40413kr.404.13
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500