
UDZVFHTE-1712B | |
|---|---|
DigiKey Part Number | UDZVFHTE-1712BTR-ND - Tape & Reel (TR) UDZVFHTE-1712BCT-ND - Cut Tape (CT) UDZVFHTE-1712BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZVFHTE-1712B |
Description | DIODE ZENER 12V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 12 V 200 mW ±2.08% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZVFHTE-1712B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2.08% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 30 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 9 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.12500 | kr.11.25 |
| 100 | kr.0.72340 | kr.72.34 |
| 500 | kr.0.53344 | kr.266.72 |
| 1.000 | kr.0.47196 | kr.471.96 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31822 | kr.954.66 |
| 6.000 | kr.0.30221 | kr.1,813.26 |
| 9.000 | kr.0.27246 | kr.2,452.14 |
| 15.000 | kr.0.26750 | kr.4,012.50 |
| 21.000 | kr.0.26654 | kr.5,597.34 |
| 30.000 | kr.0.26227 | kr.7,868.10 |
| 75.000 | kr.0.25575 | kr.19,181.25 |
| 150.000 | kr.0.24264 | kr.36,396.00 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |





