
UMA1NTR | |
|---|---|
DigiKey Part Number | UMA1NTR-ND - Tape & Reel (TR) UMA1NCT-ND - Cut Tape (CT) UMA1NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMA1NTR |
Description | TRANS PREBIAS 2PNP 50V UMT5 |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 PNP - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
EDA/CAD Models | UMA1NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 PNP - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 22kOhms | |
Resistor - Emitter Base (R2) | 22kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 56 @ 5mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 500µA, 10mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.47000 | kr.2.47 |
| 10 | kr.1.52800 | kr.15.28 |
| 100 | kr.0.96110 | kr.96.11 |
| 500 | kr.0.71376 | kr.356.88 |
| 1.000 | kr.0.63381 | kr.633.81 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.53197 | kr.1,595.91 |
| 6.000 | kr.0.48058 | kr.2,883.48 |
| 9.000 | kr.0.45437 | kr.4,089.33 |
| 15.000 | kr.0.42491 | kr.6,373.65 |
| 21.000 | kr.0.40746 | kr.8,556.66 |
| 30.000 | kr.0.39049 | kr.11,714.70 |
| Unit Price without VAT: | kr.2.47000 |
|---|---|
| Unit Price with VAT: | kr.3.08750 |

