
UDZSTE-176.2B | |
|---|---|
DigiKey Part Number | UDZSTE-176.2BTR-ND - Tape & Reel (TR) UDZSTE-176.2BCT-ND - Cut Tape (CT) UDZSTE-176.2BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-176.2B |
Description | DIODE ZENER 6.2V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 6.2 V 200 mW ±2% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-176.2B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±2% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 60 Ohms | |
Current - Reverse Leakage @ Vr | 1 µA @ 3 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.86000 | kr.1.86 |
| 10 | kr.1.13200 | kr.11.32 |
| 100 | kr.0.70410 | kr.70.41 |
| 500 | kr.0.51878 | kr.259.39 |
| 1.000 | kr.0.45872 | kr.458.72 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.35774 | kr.1,073.22 |
| 6.000 | kr.0.32122 | kr.1,927.32 |
| 9.000 | kr.0.30260 | kr.2,723.40 |
| 15.000 | kr.0.28165 | kr.4,224.75 |
| 21.000 | kr.0.26923 | kr.5,653.83 |
| 30.000 | kr.0.25716 | kr.7,714.80 |
| Unit Price without VAT: | kr.1.86000 |
|---|---|
| Unit Price with VAT: | kr.2.32500 |


