
UDZSTE-1733B | |
|---|---|
DigiKey Part Number | UDZSTE-1733BTR-ND - Tape & Reel (TR) UDZSTE-1733BCT-ND - Cut Tape (CT) UDZSTE-1733BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1733B |
Description | DIODE ZENER 33V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 33 V 200 mW ±3% Surface Mount UMD2 |
cms-datasheet | cms-datasheet |
EDA/CAD Models | UDZSTE-1733B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 250 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 25 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 1 | kr.1.74000 | kr.1.74 |
| 10 | kr.1.07400 | kr.10.74 |
| 100 | kr.0.66940 | kr.66.94 |
| 500 | kr.0.49254 | kr.246.27 |
| 1.000 | kr.0.43518 | kr.435.18 |
| Quantity | cms-unit-price | Ext Price |
|---|---|---|
| 3.000 | kr.0.36212 | kr.1,086.36 |
| 6.000 | kr.0.32522 | kr.1,951.32 |
| 9.000 | kr.0.30640 | kr.2,757.60 |
| 15.000 | kr.0.28523 | kr.4,278.45 |
| 21.000 | kr.0.27269 | kr.5,726.49 |
| 30.000 | kr.0.26050 | kr.7,815.00 |
| 75.000 | kr.0.23372 | kr.17,529.00 |
| 150.000 | kr.0.21718 | kr.32,577.00 |
| 300.000 | kr.0.20898 | kr.62,694.00 |
| Unit Price without VAT: | kr.1.74000 |
|---|---|
| Unit Price with VAT: | kr.2.17500 |

