
UDZSTE-1730B | |
|---|---|
DigiKey Part Number | UDZSTE-1730BTR-ND - Tape & Reel (TR) UDZSTE-1730BCT-ND - Cut Tape (CT) UDZSTE-1730BDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZSTE-1730B |
Description | DIODE ZENER 30V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 30 V 200 mW ±3% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-1730B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 200 Ohms | |
Current - Reverse Leakage @ Vr | 100 nA @ 23 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.59000 | kr.1.59 |
| 10 | kr.0.95700 | kr.9.57 |
| 100 | kr.0.59530 | kr.59.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.31994 | kr.959.82 |
| 6.000 | kr.0.28681 | kr.1,720.86 |
| 9.000 | kr.0.26991 | kr.2,429.19 |
| 15.000 | kr.0.25089 | kr.3,763.35 |
| 21.000 | kr.0.23963 | kr.5,032.23 |
| 30.000 | kr.0.22867 | kr.6,860.10 |
| 75.000 | kr.0.20462 | kr.15,346.50 |
| 150.000 | kr.0.18975 | kr.28,462.50 |
| 300.000 | kr.0.17911 | kr.53,733.00 |
| Unit Price without VAT: | kr.1.59000 |
|---|---|
| Unit Price with VAT: | kr.1.98750 |

