Direct
Similar

UDZSTE-173.3B | |
|---|---|
DigiKey Part Number | UDZSTE-173.3BTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UDZSTE-173.3B |
Description | DIODE ZENER 3.3V 200MW UMD2 |
Customer Reference | |
Detailed Description | Zener Diode 3.3 V 200 mW ±3% Surface Mount UMD2 |
Datasheet | Datasheet |
EDA/CAD Models | UDZSTE-173.3B Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Last Time Buy | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±3% | |
Power - Max | 200 mW | |
Impedance (Max) (Zzt) | 120 Ohms | |
Current - Reverse Leakage @ Vr | 20 µA @ 1 V | |
Operating Temperature | -55°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.32448 | kr.973.44 |
| 6.000 | kr.0.29088 | kr.1,745.28 |
| 9.000 | kr.0.27374 | kr.2,463.66 |
| 15.000 | kr.0.25446 | kr.3,816.90 |
| 21.000 | kr.0.24303 | kr.5,103.63 |
| 30.000 | kr.0.23192 | kr.6,957.60 |
| 75.000 | kr.0.20752 | kr.15,564.00 |
| 150.000 | kr.0.19244 | kr.28,866.00 |
| 300.000 | kr.0.18165 | kr.54,495.00 |
| Unit Price without VAT: | kr.0.32448 |
|---|---|
| Unit Price with VAT: | kr.0.40560 |




