1SS380TE-17
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZSTE-1720B

DigiKey Part Number
UDZSTE-1720BTR-ND - Tape & Reel (TR)
UDZSTE-1720BCT-ND - Cut Tape (CT)
UDZSTE-1720BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZSTE-1720B
Description
DIODE ZENER 20V 200MW UMD2
Customer Reference
Detailed Description
Zener Diode 20 V 200 mW ±2% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZSTE-1720B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±2%
Power - Max
200 mW
Impedance (Max) (Zzt)
85 Ohms
Current - Reverse Leakage @ Vr
100 nA @ 15 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2.504
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Last Time Buy Date: 10/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.86000kr.1.86
10kr.1.14600kr.11.46
100kr.0.71300kr.71.30
500kr.0.52582kr.262.91
1.000kr.0.46509kr.465.09
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35607kr.1,068.21
6.000kr.0.31972kr.1,918.32
9.000kr.0.30118kr.2,710.62
15.000kr.0.28033kr.4,204.95
21.000kr.0.26798kr.5,627.58
30.000kr.0.25596kr.7,678.80
75.000kr.0.22958kr.17,218.50
150.000kr.0.21328kr.31,992.00
300.000kr.0.20480kr.61,440.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.86000
Unit Price with VAT:kr.2.32500