UDZSTE-172.7B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Rohm Semiconductor
In Stock: 5.066
Unit Price: kr.3.99000
Datasheet

Similar


onsemi
In Stock: 3.720
Unit Price: kr.3.36000
Datasheet
Zener Diode 2.7 V 200 mW ±4% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZSTE-172.7B

DigiKey Part Number
UDZSTE-172.7BTR-ND - Tape & Reel (TR)
UDZSTE-172.7BCT-ND - Cut Tape (CT)
UDZSTE-172.7BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZSTE-172.7B
Description
DIODE ZENER 2.7V 200MW UMD2
Customer Reference
Detailed Description
Zener Diode 2.7 V 200 mW ±4% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZSTE-172.7B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
Voltage - Zener (Nom) (Vz)
Tolerance
±4%
Power - Max
200 mW
Impedance (Max) (Zzt)
110 Ohms
Current - Reverse Leakage @ Vr
100 µA @ 1 V
Operating Temperature
-55°C ~ 150°C
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Last Time Buy
Last Time Buy Date: 10/07/2026
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.1.74000kr.1.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.0.35774kr.1,073.22
6.000kr.0.32122kr.1,927.32
9.000kr.0.30260kr.2,723.40
15.000kr.0.28165kr.4,224.75
21.000kr.0.26923kr.5,653.83
30.000kr.0.25716kr.7,714.80
75.000kr.0.23066kr.17,299.50
150.000kr.0.21428kr.32,142.00
300.000kr.0.20576kr.61,728.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.74000
Unit Price with VAT:kr.2.17500