
UDZLVTE-1762 | |
|---|---|
DigiKey Part Number | UDZLVTE-1762TR-ND - Tape & Reel (TR) UDZLVTE-1762CT-ND - Cut Tape (CT) UDZLVTE-1762DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVTE-1762 |
Description | DIODE ZENER 62V 200MW SOD323FL |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 62 V 200 mW Surface Mount SOD-323FL |
Datasheet | Datasheet |
EDA/CAD Models | UDZLVTE-1762 Models |
Category | Current - Reverse Leakage @ Vr 200 µA @ 47 V |
Mfr | Operating Temperature 150°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Voltage - Zener (Nom) (Vz) | Supplier Device Package SOD-323FL |
Power - Max 200 mW | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.65000 | kr.1.65 |
| 10 | kr.1.01400 | kr.10.14 |
| 100 | kr.0.63080 | kr.63.08 |
| 500 | kr.0.46244 | kr.231.22 |
| 1.000 | kr.0.40792 | kr.407.92 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.33834 | kr.1,015.02 |
| 6.000 | kr.0.30321 | kr.1,819.26 |
| 9.000 | kr.0.28528 | kr.2,567.52 |
| 15.000 | kr.0.26511 | kr.3,976.65 |
| 21.000 | kr.0.25316 | kr.5,316.36 |
| 30.000 | kr.0.24153 | kr.7,245.90 |
| Unit Price without VAT: | kr.1.65000 |
|---|---|
| Unit Price with VAT: | kr.2.06250 |

