
UDZLVFHTE-1775 | |
|---|---|
DigiKey Part Number | 846-UDZLVFHTE-1775TR-ND - Tape & Reel (TR) 846-UDZLVFHTE-1775CT-ND - Cut Tape (CT) 846-UDZLVFHTE-1775DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UDZLVFHTE-1775 |
Description | DIODE ZENER 75V 200MW UMD2 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 75 V 200 mW ±6% Surface Mount UMD2 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Zener (Nom) (Vz) | ||
Tolerance | ±6% | |
Power - Max | 200 mW | |
Current - Reverse Leakage @ Vr | 200 nA @ 57 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | UMD2 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.2.96000 | kr.2.96 |
| 10 | kr.1.82600 | kr.18.26 |
| 100 | kr.1.15420 | kr.115.42 |
| 500 | kr.0.86162 | kr.430.81 |
| 1.000 | kr.0.76691 | kr.766.91 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | kr.0.62384 | kr.1,871.52 |
| 6.000 | kr.0.52726 | kr.3,163.56 |
| 9.000 | kr.0.45010 | kr.4,050.90 |
| 15.000 | kr.0.44361 | kr.6,654.15 |
| 21.000 | kr.0.40285 | kr.8,459.85 |
| 30.000 | kr.0.39384 | kr.11,815.20 |
| Unit Price without VAT: | kr.2.96000 |
|---|---|
| Unit Price with VAT: | kr.3.70000 |

