18 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR18EVHFSR018

DigiKey Part Number
RHM1307TR-ND - Tape & Reel (TR)
RHM1307CT-ND - Cut Tape (CT)
RHM1307DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR18EVHFSR018
Description
RES 0.018 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
18 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR18EVHFSR018 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 791
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.33000kr.7.33
10kr.4.81000kr.48.10
25kr.4.11760kr.102.94
50kr.3.68320kr.184.16
100kr.3.31400kr.331.40
250kr.2.90920kr.727.30
500kr.2.65560kr.1,327.80
1.000kr.2.44012kr.2,440.12
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.05669kr.10,283.45
10.000kr.1.93138kr.19,313.80
15.000kr.1.86703kr.28,005.45
25.000kr.1.79426kr.44,856.50
35.000kr.1.78433kr.62,451.55
Manufacturers Standard Package
Unit Price without VAT:kr.7.33000
Unit Price with VAT:kr.9.16250