
UCR18EVHFSR016 | |
|---|---|
DigiKey Part Number | RHM1306TR-ND - Tape & Reel (TR) RHM1306CT-ND - Cut Tape (CT) RHM1306DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR18EVHFSR016 |
Description | RES 0.016 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 16 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR18EVHFSR016 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.33000 | kr.7.33 |
| 10 | kr.4.81000 | kr.48.10 |
| 25 | kr.4.11760 | kr.102.94 |
| 50 | kr.3.68320 | kr.184.16 |
| 100 | kr.3.31400 | kr.331.40 |
| 250 | kr.2.90920 | kr.727.30 |
| 500 | kr.2.65560 | kr.1,327.80 |
| 1.000 | kr.2.44012 | kr.2,440.12 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.05669 | kr.10,283.45 |
| 10.000 | kr.1.93138 | kr.19,313.80 |
| 15.000 | kr.1.86703 | kr.28,005.45 |
| 25.000 | kr.1.79426 | kr.44,856.50 |
| 35.000 | kr.1.78433 | kr.62,451.55 |
| Unit Price without VAT: | kr.7.33000 |
|---|---|
| Unit Price with VAT: | kr.9.16250 |

