
UCR18EVHFSR015 | |
|---|---|
DigiKey Part Number | RHM1305TR-ND - Tape & Reel (TR) RHM1305CT-ND - Cut Tape (CT) RHM1305DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR18EVHFSR015 |
Description | RES 0.015 OHM 1% 1/2W 1206 |
Customer Reference | |
Detailed Description | 15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR18EVHFSR015 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +350ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.2.06308 | kr.10,315.40 |
| 10.000 | kr.1.93739 | kr.19,373.90 |
| 15.000 | kr.1.87284 | kr.28,092.60 |
| 25.000 | kr.1.79984 | kr.44,996.00 |
| 35.000 | kr.1.78988 | kr.62,645.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.35000 | kr.7.35 |
| 10 | kr.4.82500 | kr.48.25 |
| 25 | kr.4.13040 | kr.103.26 |
| 50 | kr.3.69460 | kr.184.73 |
| 100 | kr.3.32430 | kr.332.43 |
| 250 | kr.2.91824 | kr.729.56 |
| 500 | kr.2.66386 | kr.1,331.93 |
| 1.000 | kr.2.44771 | kr.2,447.71 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.7.30000 | kr.7.30 |
| 10 | kr.4.78700 | kr.47.87 |
| 25 | kr.4.09840 | kr.102.46 |
| 50 | kr.3.66600 | kr.183.30 |
| 100 | kr.3.29860 | kr.329.86 |
| 250 | kr.2.89560 | kr.723.90 |
| 500 | kr.2.64320 | kr.1,321.60 |
| 1.000 | kr.2.42874 | kr.2,428.74 |
| Unit Price without VAT: | kr.7.30000 |
|---|---|
| Unit Price with VAT: | kr.9.12500 |

