1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR18EVHFSR015

DigiKey Part Number
RHM1305TR-ND - Tape & Reel (TR)
RHM1305CT-ND - Cut Tape (CT)
RHM1305DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR18EVHFSR015
Description
RES 0.015 OHM 1% 1/2W 1206
Customer Reference
Detailed Description
15 mOhms ±1% 0.5W, 1/2W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR18EVHFSR015 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +350ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 18.184
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.7.30000kr.7.30
10kr.4.78700kr.47.87
25kr.4.09840kr.102.46
50kr.3.66600kr.183.30
100kr.3.29860kr.329.86
250kr.2.89560kr.723.90
500kr.2.64320kr.1,321.60
1.000kr.2.42874kr.2,428.74
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.2.04709kr.10,235.45
10.000kr.1.92237kr.19,223.70
15.000kr.1.85832kr.27,874.80
25.000kr.1.78589kr.44,647.25
35.000kr.1.77600kr.62,160.00
Manufacturers Standard Package
Unit Price without VAT:kr.7.30000
Unit Price with VAT:kr.9.12500