
UCR10EVHFSR043 | |
|---|---|
DigiKey Part Number | RHM1291TR-ND - Tape & Reel (TR) RHM1291CT-ND - Cut Tape (CT) RHM1291DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10EVHFSR043 |
Description | RES 0.043 OHM 1% 1/3W 0805 |
Customer Reference | |
Detailed Description | 43 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR10EVHFSR043 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +250ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.34000 | kr.5.34 |
| 10 | kr.3.44600 | kr.34.46 |
| 25 | kr.2.94240 | kr.73.56 |
| 50 | kr.2.62340 | kr.131.17 |
| 100 | kr.2.35340 | kr.235.34 |
| 250 | kr.2.05656 | kr.514.14 |
| 500 | kr.1.87074 | kr.935.37 |
| 1.000 | kr.1.71289 | kr.1,712.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.43183 | kr.7,159.15 |
| Unit Price without VAT: | kr.5.34000 |
|---|---|
| Unit Price with VAT: | kr.6.67500 |

