12 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR10EVHFSR012

DigiKey Part Number
RHM1277TR-ND - Tape & Reel (TR)
RHM1277CT-ND - Cut Tape (CT)
RHM1277DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR10EVHFSR012
Description
RES 0.012 OHM 1% 1/3W 0805
Customer Reference
Detailed Description
12 mOhms ±1% 0.333W, 1/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR10EVHFSR012 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.367
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.5.34000kr.5.34
10kr.3.44600kr.34.46
25kr.2.94240kr.73.56
50kr.2.62340kr.131.17
100kr.2.35340kr.235.34
250kr.2.05656kr.514.14
500kr.1.87074kr.935.37
1.000kr.1.71289kr.1,712.89
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.43183kr.7,159.15
Manufacturers Standard Package
Unit Price without VAT:kr.5.34000
Unit Price with VAT:kr.6.67500