
UCR10CEWPFSR033 | |
|---|---|
DigiKey Part Number | 846-UCR10CEWPFSR033TR-ND - Tape & Reel (TR) 846-UCR10CEWPFSR033CT-ND - Cut Tape (CT) 846-UCR10CEWPFSR033DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR10CEWPFSR033 |
Description | 2012(0805)SIZE, HIGH POWER SINTE |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 33 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element |
Datasheet | Datasheet |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±60ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Ratings AEC-Q200 |
Tolerance | Size / Dimension 0.081" L x 0.051" W (2.05mm x 1.30mm) |
Power (Watts) | Height - Seated (Max) 0.032" (0.81mm) |
Composition | Number of Terminations 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.63100 | kr.26.31 |
| 25 | kr.2.23920 | kr.55.98 |
| 50 | kr.1.99320 | kr.99.66 |
| 100 | kr.1.78340 | kr.178.34 |
| 250 | kr.1.55280 | kr.388.20 |
| 500 | kr.1.40862 | kr.704.31 |
| 1.000 | kr.1.28594 | kr.1,285.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.1.06755 | kr.5,337.75 |
| 10.000 | kr.0.99618 | kr.9,961.80 |
| 15.000 | kr.0.95952 | kr.14,392.80 |
| 25.000 | kr.0.91806 | kr.22,951.50 |
| 35.000 | kr.0.89335 | kr.31,267.25 |
| 50.000 | kr.0.86922 | kr.43,461.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

