New at DigiKey
22 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR10CEWPFSR022

DigiKey Part Number
846-UCR10CEWPFSR022TR-ND - Tape & Reel (TR)
846-UCR10CEWPFSR022CT-ND - Cut Tape (CT)
846-UCR10CEWPFSR022DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR10CEWPFSR022
Description
2012(0805)SIZE, HIGH POWER SINTE
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
22 mOhms ±1% 1W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±60ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0805 (2012 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.081" L x 0.051" W (2.05mm x 1.30mm)
Power (Watts)
Height - Seated (Max)
0.032" (0.81mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4.998
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.63100kr.26.31
25kr.2.23920kr.55.98
50kr.1.99320kr.99.66
100kr.1.78340kr.178.34
250kr.1.55280kr.388.20
500kr.1.40862kr.704.31
1.000kr.1.28594kr.1,285.94
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.06755kr.5,337.75
10.000kr.0.99618kr.9,961.80
15.000kr.0.95952kr.14,392.80
25.000kr.0.91806kr.22,951.50
35.000kr.0.89335kr.31,267.25
50.000kr.0.86922kr.43,461.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500