750 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR03EVPFLR750

DigiKey Part Number
RHM1254TR-ND - Tape & Reel (TR)
RHM1254CT-ND - Cut Tape (CT)
RHM1254DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR03EVPFLR750
Description
RES 0.75 OHM 1% 1/5W 0603
Customer Reference
Detailed Description
750 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR03EVPFLR750 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense
Mfr
Temperature Coefficient
0/ +150ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Not For New Designs
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.034" W (1.60mm x 0.87mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCWE0603R680FKEAVishay Dale9.317RCWE.68CCT-NDkr.1.20000Similar
In-Stock: 5.086
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.06000kr.4.06
10kr.2.62500kr.26.25
25kr.2.23160kr.55.79
50kr.1.98560kr.99.28
100kr.1.77650kr.177.65
250kr.1.54696kr.386.74
500kr.1.40342kr.701.71
1.000kr.1.28144kr.1,281.44
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.06426kr.5,321.30
10.000kr.0.99326kr.9,932.60
15.000kr.0.95679kr.14,351.85
25.000kr.0.91556kr.22,889.00
35.000kr.0.89098kr.31,184.30
50.000kr.0.86698kr.43,349.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.06000
Unit Price with VAT:kr.5.07500