UCR03EVPFLR820
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UCR03EVPFLR750

DigiKey Part Number
RHM1254TR-ND - Tape & Reel (TR)
RHM1254CT-ND - Cut Tape (CT)
RHM1254DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UCR03EVPFLR750
Description
RES 0.75 OHM 1% 1/5W 0603
Customer Reference
Detailed Description
750 mOhms ±1% 0.2W, 1/5W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Current Sense Thick Film
Datasheet
 Datasheet
EDA/CAD Models
UCR03EVPFLR750 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Current Sense
Temperature Coefficient
0/ +150ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.034" W (1.60mm x 0.87mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.836
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.4.10000kr.4.10
10kr.2.65000kr.26.50
25kr.2.25280kr.56.32
50kr.2.00440kr.100.22
100kr.1.79330kr.179.33
250kr.1.56160kr.390.40
500kr.1.41670kr.708.35
1.000kr.1.29357kr.1,293.57
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.1.07433kr.5,371.65
10.000kr.1.00266kr.10,026.60
15.000kr.0.96585kr.14,487.75
25.000kr.0.92422kr.23,105.50
35.000kr.0.89942kr.31,479.70
50.000kr.0.87518kr.43,759.00
60.000kr.0.87200kr.52,320.00
Manufacturers Standard Package
Unit Price without VAT:kr.4.10000
Unit Price with VAT:kr.5.12500