
UCR01MVPFLR750 | |
|---|---|
DigiKey Part Number | RHM1234TR-ND - Tape & Reel (TR) RHM1234CT-ND - Cut Tape (CT) RHM1234DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR01MVPFLR750 |
Description | RES 0.75 OHM 1% 1/8W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 750 mOhms ±1% 0.125W, 1/8W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR01MVPFLR750 Models |
Category | Features Automotive AEC-Q200, Current Sense |
Mfr | Temperature Coefficient 0/ +200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.022" W (1.00mm x 0.55mm) |
Tolerance | Height - Seated (Max) 0.017" (0.43mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.62500 | kr.26.25 |
| 25 | kr.2.23160 | kr.55.79 |
| 50 | kr.1.98560 | kr.99.28 |
| 100 | kr.1.77650 | kr.177.65 |
| 250 | kr.1.54696 | kr.386.74 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.0.99326 | kr.9,932.60 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

