
UCR006YVPFLR200 | |
|---|---|
DigiKey Part Number | RHM1701-2-ND - Tape & Reel (TR) RHM1701-1-ND - Cut Tape (CT) RHM1701-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UCR006YVPFLR200 |
Description | RES 0.2 OHM 1% 1/10W 0201 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 200 mOhms ±1% 0.1W, 1/10W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200, Current Sense Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | UCR006YVPFLR200 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Current Sense | |
Temperature Coefficient | 0/ +300ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.024" L x 0.013" W (0.60mm x 0.33mm) | |
Height - Seated (Max) | 0.011" (0.28mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.27600 | kr.22.76 |
| 25 | kr.1.93480 | kr.48.37 |
| 50 | kr.1.72060 | kr.86.03 |
| 100 | kr.1.53750 | kr.153.75 |
| 250 | kr.1.33648 | kr.334.12 |
| 500 | kr.1.21068 | kr.605.34 |
| 1.000 | kr.1.10379 | kr.1,103.79 |
| 5.000 | kr.0.91347 | kr.4,567.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15.000 | kr.0.81930 | kr.12,289.50 |
| 30.000 | kr.0.77128 | kr.23,138.40 |
| 45.000 | kr.0.74662 | kr.33,597.90 |
| 75.000 | kr.0.72910 | kr.54,682.50 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

