
TRR18EZPF5101 | |
|---|---|
DigiKey Part Number | RHM5.1KBNTR-ND - Tape & Reel (TR) RHM5.1KBNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF5101 |
Description | RES SMD 5.1K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 5.1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF5101 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.93000 | kr.1.93 |
| 10 | kr.1.03500 | kr.10.35 |
| 25 | kr.0.83840 | kr.20.96 |
| 50 | kr.0.72400 | kr.36.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.36044 | kr.1,802.20 |
| Unit Price without VAT: | kr.1.93000 |
|---|---|
| Unit Price with VAT: | kr.2.41250 |

