
TRR18EZPF4701 | |
|---|---|
DigiKey Part Number | RHM4.7KBNTR-ND - Tape & Reel (TR) RHM4.7KBNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF4701 |
Description | RES SMD 4.7K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 4.7 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF4701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.78000 | kr.1.78 |
| 10 | kr.0.96400 | kr.9.64 |
| 25 | kr.0.77840 | kr.19.46 |
| 50 | kr.0.67460 | kr.33.73 |
| 100 | kr.0.59090 | kr.59.09 |
| 250 | kr.0.50720 | kr.126.80 |
| 500 | kr.0.45876 | kr.229.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35540 | kr.1,777.00 |
| Unit Price without VAT: | kr.1.78000 |
|---|---|
| Unit Price with VAT: | kr.2.22500 |

