24.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR18EZPF24R9

DigiKey Part Number
RHM24.9BNTR-ND - Tape & Reel (TR)
RHM24.9BNCT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
TRR18EZPF24R9
Description
RES SMD 24.9 OHM 1% 1/4W 1206
Customer Reference
Detailed Description
24.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR18EZPF24R9 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Anti-Sulfur, Automotive AEC-Q200
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Package / Case
1206 (3216 Metric)
Part Status
Obsolete
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CRCW120624R9FKEAVishay Dale69.190541-24.9FCT-NDkr.0.70000Similar
CRCW120624R9FKEACVishay Dale41.331541-CRCW120624R9FKEACCT-NDkr.0.70000Similar
ERJ-8ENF24R9VPanasonic Industry16.118P24.9FCT-NDkr.1.14000Similar
RC1206FR-0724R9LYAGEO26.323311-24.9FRCT-NDkr.0.63000Similar
RMCF1206FG24R9Stackpole Electronics Inc72.600RMCF1206FG24R9CT-NDkr.0.63000Similar
In-Stock: 3.210
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.1.90000kr.1.90
10kr.1.02100kr.10.21
25kr.0.82680kr.20.67
50kr.0.71380kr.35.69
100kr.0.62640kr.62.64
250kr.0.53764kr.134.41
500kr.0.48628kr.243.14
1.000kr.0.44558kr.445.58
Tape & Reel (TR)
QuantityUnit PriceExt Price
5.000kr.0.35540kr.1,777.00
Manufacturers Standard Package
Unit Price without VAT:kr.1.90000
Unit Price with VAT:kr.2.37500