
TRR18EZPF24R9 | |
|---|---|
DigiKey Part Number | RHM24.9BNTR-ND - Tape & Reel (TR) RHM24.9BNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF24R9 |
Description | RES SMD 24.9 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 24.9 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF24R9 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW120624R9FKEA | Vishay Dale | 69.190 | 541-24.9FCT-ND | kr.0.70000 | Similar |
| CRCW120624R9FKEAC | Vishay Dale | 41.331 | 541-CRCW120624R9FKEACCT-ND | kr.0.70000 | Similar |
| ERJ-8ENF24R9V | Panasonic Industry | 16.118 | P24.9FCT-ND | kr.1.14000 | Similar |
| RC1206FR-0724R9L | YAGEO | 26.086 | 311-24.9FRCT-ND | kr.0.63000 | Similar |
| RMCF1206FG24R9 | Stackpole Electronics Inc | 72.600 | RMCF1206FG24R9CT-ND | kr.0.63000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.02100 | kr.10.21 |
| 25 | kr.0.82680 | kr.20.67 |
| 50 | kr.0.71380 | kr.35.69 |
| 100 | kr.0.62640 | kr.62.64 |
| 250 | kr.0.53764 | kr.134.41 |
| 500 | kr.0.48628 | kr.243.14 |
| 1.000 | kr.0.44558 | kr.445.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35540 | kr.1,777.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

