Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR18EZPF15R0 | |
|---|---|
DigiKey Part Number | RHM15BNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF15R0 |
Description | RES SMD 15 OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 15 Ohms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF15R0 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F15R0V | Panasonic Industry | 0 | ERJ-S08F15R0V-ND | kr.0.65135 | Direct |
| RMCS1206FT15R0 | Stackpole Electronics Inc | 5.920 | 738-RMCS1206FT15R0CT-ND | kr.0.82000 | Direct |
| AC1206FR-0715RL | YAGEO | 18.368 | YAG3816CT-ND | kr.0.70000 | Similar |
| CR1206-FX-15R0ELF | Bourns Inc. | 49.349 | CR1206-FX-15R0ELFCT-ND | kr.0.63000 | Similar |
| CRCW120615R0FKEA | Vishay Dale | 5.639 | 541-15.0FCT-ND | kr.0.70000 | Similar |









