Direct
Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR18EZPF1543 | |
|---|---|
DigiKey Part Number | RHM154KBNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF1543 |
Description | RES SMD 154K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 154 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF1543 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F1543V | Panasonic Industry | 0 | ERJ-S08F1543V-ND | kr.0.64563 | Direct |
| RMCS1206FT154K | Stackpole Electronics Inc | 0 | RMCS1206FT154K-ND | kr.0.10629 | Direct |
| CRCW1206154KFKEA | Vishay Dale | 7.707 | 541-154KFCT-ND | kr.0.71000 | Similar |
| CRCW1206154KFKEAC | Vishay Dale | 0 | CRCW1206154KFKEAC-ND | kr.0.05787 | Similar |
| CRCW1206154KFKEB | Vishay Dale | 0 | CRCW1206154KFKEB-ND | kr.0.06303 | Similar |







