
TRR18EZPF1003 | |
|---|---|
DigiKey Part Number | RHM100KBNTR-ND - Tape & Reel (TR) RHM100KBNCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF1003 |
Description | RES SMD 100K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 100 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF1003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.1.90000 | kr.1.90 |
| 10 | kr.1.02100 | kr.10.21 |
| 25 | kr.0.82680 | kr.20.67 |
| 50 | kr.0.71380 | kr.35.69 |
| 100 | kr.0.62640 | kr.62.64 |
| 250 | kr.0.53764 | kr.134.41 |
| 500 | kr.0.48628 | kr.243.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | kr.0.35540 | kr.1,777.00 |
| Unit Price without VAT: | kr.1.90000 |
|---|---|
| Unit Price with VAT: | kr.2.37500 |

