Direct
Direct
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

TRR18EZPF1001 | |
|---|---|
DigiKey Part Number | RHM1KBNTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | TRR18EZPF1001 |
Description | RES SMD 1K OHM 1% 1/4W 1206 |
Customer Reference | |
Detailed Description | 1 kOhms ±1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | TRR18EZPF1001 Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 1206 (3216 Metric) |
Part Status Obsolete | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.026" (0.65mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERJ-S08F1001V | Panasonic Industry | 5.554 | 10-ERJ-S08F1001VCT-ND | kr.2.79000 | Direct |
| RCA12061K00FKEA | Vishay Dale | 20.773 | 541-2245-1-ND | kr.0.82000 | Direct |
| ASC1206-1KF1 | Riedon products by Bourns | 4.242 | 696-1789-1-ND | kr.1.46000 | Upgrade |
| RCA12061K00FKEAHP | Vishay Dale | 94.103 | 541-3250-1-ND | kr.1.46000 | Upgrade |
| AC1206FR-071KL | YAGEO | 15.181 | YAG3829CT-ND | kr.0.70000 | Similar |









