TRR10EZPF5621 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Panasonic Industry
In Stock: 0
Unit Price: kr.0.04599
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: kr.0.00684
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: kr.0.01222
Datasheet

Upgrade


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01002
Datasheet

Similar


YAGEO
In Stock: 3.730
Unit Price: kr.0.09000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.07081
Datasheet

Similar


Vishay Dale
In Stock: 13.512
Unit Price: kr.0.09000
Datasheet

Similar


Vishay Dale
In Stock: 5.486
Unit Price: kr.0.18000
Datasheet

Similar


Vishay Dale
In Stock: 1.097
Unit Price: kr.0.14000
Datasheet

Similar


Panasonic Industry
In Stock: 28.247
Unit Price: kr.0.10000
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: kr.0.01332
Datasheet

Similar


YAGEO
In Stock: 88.852
Unit Price: kr.0.09000
Datasheet

Similar


Samsung Electro-Mechanics
In Stock: 0
Unit Price: kr.0.01281
Datasheet

Similar


Vishay Dale
In Stock: 9.871
Unit Price: kr.0.18000
Datasheet
5.62 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TRR10EZPF5621

DigiKey Part Number
RHM5.62KBLTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TRR10EZPF5621
Description
RES SMD 5.62K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
5.62 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
TRR10EZPF5621 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Resistance
Tolerance
Power (Watts)
Composition
Features
Anti-Sulfur, Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes